The MPC8377ECVRANGA is a 32-bit microprocessor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is packaged in a 31mm x 31mm BGA package with 689 terminals on the bottom. The device operates at a supply voltage of 1V, with a minimum supply voltage of 0.95V and a maximum supply voltage of 1.05V. The microprocessor has a clock frequency of up to 66.66MHz and supports 32-bit external and address buses. It is designed for automotive applications.
NXP MPC8377ECVRANGA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 689 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8377ECVRANGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.