
The MPC8377EVRAJFA is a 32-bit microprocessor with a maximum operating frequency of 533MHz. It features a 32KB RAM and supports the SPI interface. This device is designed to operate within a temperature range of 0°C to 125°C. The MPC8377EVRAJFA is compliant with RoHS regulations and is packaged in a BGA689 package.
Sign in to ask questions about the NXP MPC8377EVRAJFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8377EVRAJFA technical specifications.
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 32KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8377EVRAJFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
