The MPC8377EVRALGA is a 32-bit microprocessor with a maximum operating frequency of 667MHz. It is designed to operate within a temperature range of 0-125°C and requires a supply voltage between 950mV and 1.05V. This surface mount BGA packaged device is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the NXP MPC8377EVRALGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8377EVRALGA technical specifications.
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8377EVRALGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.