
The MPC8378CVRALG is a 32-bit microprocessor from NXP, operating at a frequency of 667MHz. It is designed to run on a supply voltage of up to 1.05V and as low as 950mV. This microprocessor is available in a surface mount package and is compliant with RoHS regulations. The operating temperature range is from -40°C to 125°C.
NXP MPC8378CVRALG technical specifications.
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
No datasheet is available for this part.
