The MPC8378ECVRALG is a 32-bit microprocessor with a maximum operating frequency of 667MHz and a maximum operating temperature of 125°C. It is halogen free and available in a tray package. The device is compliant with RoHS standards and is part of the MPC83xx series. The microprocessor has a single core and a weight of 0.167308oz. It is designed for use in high-performance applications requiring a wide range of operating temperatures.
NXP MPC8378ECVRALG technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
No datasheet is available for this part.