The MPC8378ECVRALGA is a 32-bit microprocessor with a maximum operating frequency of 667MHz. It is designed to operate within a supply voltage range of 1.05V to 950mV. The device is packaged in a surface mount HBGA, BGA689,29X29,40 package and is compliant with RoHS regulations. The microprocessor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP MPC8378ECVRALGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8378ECVRALGA technical specifications.
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8378ECVRALGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
