The MPC8378EVRALGA is a 32-bit microprocessor with a maximum operating frequency of 667MHz. It operates within a supply voltage range of 950mV to 1.05V and can withstand temperatures from 0°C to 125°C. This microprocessor is designed for surface mount applications and is compliant with RoHS regulations. It features a 32KB memory size and a 32-bit data bus width.
Sign in to ask questions about the NXP MPC8378EVRALGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8378EVRALGA technical specifications.
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8378EVRALGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.