
The MPC8378VRALGA is a 32-bit microprocessor with a maximum frequency of 667MHz and a supply voltage range of 950mV to 1.05V. It operates within a temperature range of 0°C to 125°C and is mounted on a surface mount package. The microprocessor is compliant with RoHS regulations and is available in a tray packaging with 27 units per package.
Sign in to ask questions about the NXP MPC8378VRALGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8378VRALGA technical specifications.
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Interface | I2C, USB |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 32KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8378VRALGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
