
The MPC8379EVRALGA is a 32-bit microprocessor with a frequency of 667MHz and 1 core. It has 32KB of RAM and supports I2C and USB interfaces. The device is packaged in a surface mount BGA package and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 125°C and has a maximum supply voltage of 1.05V.
Sign in to ask questions about the NXP MPC8379EVRALGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8379EVRALGA technical specifications.
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8379EVRALGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
