The MPC8379EVRANGA is a 32-bit microprocessor with a maximum operating frequency of 800MHz and a maximum supply voltage of 1.1V. It operates within a temperature range of 0°C to 125°C. The device is mounted using surface mount technology and packaged in a BGA package. The MPC8379EVRANGA is compliant with RoHS regulations and has a memory size of 32KB. It also supports I2C and USB interfaces.
Sign in to ask questions about the NXP MPC8379EVRANGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8379EVRANGA technical specifications.
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 32KB |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8379EVRANGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
