
The MPC8379VRAGDA is a 32-bit microprocessor with a maximum operating frequency of 400MHz. It operates within a supply voltage range of 950mV to 1.05V and is suitable for surface mount applications. The device is halogen free and compliant with RoHS regulations. It has a memory size of 32KB and a RAM size of 32KB. The microprocessor is packaged in a tray with 27 units per package and has a weight of 0.167308oz. It can operate within a temperature range of 0°C to 125°C.
Sign in to ask questions about the NXP MPC8379VRAGDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8379VRAGDA technical specifications.
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8379VRAGDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
