
The MPC850CVR66BU is a 32-bit microprocessor with a frequency of 66MHz and an operating supply voltage of 3.3V. It is packaged in a BGA package and is suitable for surface mount applications. The microprocessor operates within a temperature range of -40°C to 95°C and is compliant with RoHS regulations. It has a RAM size of 8KB and is part of the MPC8xx series.
Sign in to ask questions about the NXP MPC850CVR66BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC850CVR66BU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.058659oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC850CVR66BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
