NXP MPC850DSLCZQ50BU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC850DSLCZQ50BU to view detailed technical specifications.
No datasheet is available for this part.