
The MPC850SRCVR66BU is a 32-bit microprocessor from NXP, operating at a maximum frequency of 66MHz and a supply voltage of 3.3V. It is packaged in a BGA package and is suitable for operating in temperatures ranging from -40°C to 95°C. The microprocessor is available in trays of 60 units and is compliant with RoHS regulations.
NXP MPC850SRCVR66BU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.058659oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC850SRCVR66BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
