The MPC852TCVR100A is a 32-bit RISC microprocessor with a supply voltage range of 1.7 to 1.9V and a maximum clock frequency of 66MHz. It features a 32-bit external data bus and a 32-bit address bus. The device is packaged in a 256-pin S-PBGA-B256 package with a width and length of 23mm. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Sign in to ask questions about the NXP MPC852TCVR100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC852TCVR100A technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC852TCVR100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.