Sign in to ask questions about the NXP MPC852TCZT100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC852TCZT100A technical specifications.
| Access Time | 100us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Frequency | 100MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC852TCZT100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.