The MPC852TVR50A is a 32-bit RISC microprocessor from NXP. It operates within a supply voltage range of 1.7 to 1.9V and has a maximum clock frequency of 66MHz. The device features 32-bit external and address buses. It is packaged in a 256-pin S-PBGA-B256 package type, measuring 23mm in width and length. The microprocessor is suitable for use in various applications requiring high processing power.
Sign in to ask questions about the NXP MPC852TVR50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC852TVR50A technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 50 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC852TVR50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.