The MPC852TZT66A is a PowerPC microprocessor with a 66MHz clock speed and 66us access time. It features a 32-bit data bus width and operates within a supply voltage range of 1.7V to 3.3V. The device is packaged in a BGA-256 package and is suitable for surface mount applications. The microprocessor has a maximum operating temperature of 95°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the NXP MPC852TZT66A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC852TZT66A technical specifications.
| Access Time | 66us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC852TZT66A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
