The MPC8533EVJANGA is a 32-bit microprocessor with a maximum clock frequency of 133 MHz and a speed of 800. It features a 64-bit external data bus and a 16-bit address bus. The device is supplied with a nominal voltage of 1V, a minimum voltage of 0.95V, and a maximum voltage of 1.05V. The microprocessor is packaged in a 29mm x 29mm HBGA package with 783 terminals on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC8533EVJANGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8533EVJANGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.