The MPC8533EVJAQGA microprocessor features a 32-bit architecture with a maximum clock frequency of 1000MHz. It has a 64-bit external data bus and a 16-bit address bus. The device is packaged in a HBGA package type. The microprocessor operates within a supply voltage range of 0.95V to 1.05V. It is designed for use in high-performance applications.
NXP MPC8533EVJAQGA technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.