
The MPC8533EVTALF is a 32-bit microprocessor from NXP with a maximum operating frequency of 667MHz and a supply voltage of 1V. It is packaged in a FCBGA package and is rated for operation between 0°C and 90°C. The device is not halogen free and is not RoHS compliant. It is available in a tray packaging format with 36 units per package.
Sign in to ask questions about the NXP MPC8533EVTALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8533EVTALF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.117677oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8533EVTALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
