Sign in to ask questions about the NXP MPC8533EVTANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8533EVTANG technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.117677oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8533EVTANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
