
The NXP MPC8533EVTANGA is a 32-bit microprocessor with 32KB memory size and a maximum operating frequency of 800MHz. It operates within a temperature range of 0 to 90°C and is supplied with a voltage of 1V. The device is packaged in a halogen-free FCBGA package and is compliant with RoHS regulations. The MPC8533EVTANGA is part of the MPC85xx series and is available in a tray packaging format with 36 units per package.
Sign in to ask questions about the NXP MPC8533EVTANGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8533EVTANGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.122108oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8533EVTANGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.