The MPC8533VJALFA is a 32-bit RISC microprocessor with a 64-bit external data bus and a 16-bit address bus. It operates at a speed of 667 MHz and has a supply voltage range of 0.95 to 1.05 volts. The device is packaged in a BGA package and has a maximum operating temperature of 90 degrees Celsius. It is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
Sign in to ask questions about the NXP MPC8533VJALFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8533VJALFA technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 667 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8533VJALFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.