
The MPC8533VTALF is a 32-bit microprocessor from NXP, featuring a frequency of 667MHz. It is packaged in FCBGA and designed for surface mount applications. The device operates within a temperature range of 0°C to 90°C. The MPC8533VTALF is compliant with RoHS regulations and is available in a tray packaging format with 36 units per package.
Sign in to ask questions about the NXP MPC8533VTALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8533VTALF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Not Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.117677oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8533VTALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.