
The MPC8533VTAQGA is a 32-bit microprocessor with a maximum operating frequency of 1GHz and 32KB of memory. It is packaged in a halogen-free FCBGA package and is available in a tray of 36 units. The device operates within a temperature range of 0°C to 90°C and is RoHS compliant. The microprocessor is designed for use in a variety of applications, including those requiring high-speed processing and low power consumption.
Sign in to ask questions about the NXP MPC8533VTAQGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8533VTAQGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.122108oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8533VTAQGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
