
The MPC8533VTARJ is a 32-bit microprocessor from NXP, operating at a supply voltage of 1V and a maximum frequency of 1.067GHz. It is packaged in FCBGA and is rated for operation between 0°C and 90°C. The device is RoHS compliant and available in trays of 36 units.
Sign in to ask questions about the NXP MPC8533VTARJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8533VTARJ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.067GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.117677oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8533VTARJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
