The MPC8535AVTAKGA is a 32-bit microprocessor from NXP, featuring a single core and 512KB of flash memory. It operates at a maximum frequency of 250MHz and has 32KB of RAM. The device is packaged in a halogen-free FCBGA package and is RoHS compliant. It can withstand operating temperatures between 0°C and 90°C.
Sign in to ask questions about the NXP MPC8535AVTAKGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8535AVTAKGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8535AVTAKGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.