Sign in to ask questions about the NXP MPC8535AVTAQGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8535AVTAQGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8535AVTAQGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.