The MPC8535BVJANGA is a 32-bit microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 64-bit external data bus and a 16-bit address bus. The device is packaged in a S-PBGA-B783 package type and has a width and length of 29 millimeters. The microprocessor operates within a supply voltage range of 0.95 to 1.05 volts.
Sign in to ask questions about the NXP MPC8535BVJANGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8535BVJANGA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8535BVJANGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.