The MPC8535BVJATLA is a 32-bit microprocessor from NXP, operating at a maximum speed of 1250 MHz. It features a 64-bit external data bus and a 16-bit address bus. The device is packaged in a BGA package and has a maximum operating temperature of 105 degrees Celsius. The microprocessor is designed to operate within a supply voltage range of 0.95 to 1.05 volts.
NXP MPC8535BVJATLA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1250 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.