
The MPC8535BVTAKGA is a 32-bit microprocessor from NXP, packaged in a halogen-free FCBGA package. It operates within a temperature range of 0 to 105°C and is supplied at 1.21V. The device features a 32-bit data bus width and a maximum operating frequency of 250MHz. It includes 512KB of memory and 32KB of RAM. The MPC8535BVTAKGA is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the NXP MPC8535BVTAKGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8535BVTAKGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8535BVTAKGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
