The MPC8535BVTANGA is a 32-bit microprocessor with one core, operating at a supply voltage of 1.21V. It features a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The device supports I2C, USB, and Ethernet interfaces. It is packaged in a lead-free FCBGA package and is compliant with RoHS regulations.
NXP MPC8535BVTANGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.21V |
| Package Quantity | 180 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
No datasheet is available for this part.
