The MPC8535BVTAQGA is a 32-bit microprocessor from NXP, featuring a single core and 512KB of flash memory. It also includes 32KB of RAM and supports interfaces such as I2C, USB, and Ethernet. The device operates at a maximum frequency of 250MHz and has a maximum operating temperature of 105°C. It is packaged in a halogen-free FCBGA package and is RoHS compliant.
NXP MPC8535BVTAQGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
No datasheet is available for this part.
