The MPC8535BVTATHA is a 32-bit microprocessor with a single core operating at 1.21V and a maximum frequency of 250MHz. It is packaged in a halogen-free FCBGA package and is suitable for operating in temperatures ranging from 0°C to 105°C. This microprocessor is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the NXP MPC8535BVTATHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8535BVTATHA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8535BVTATHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.