The MPC8535EAVTAQG is a 32-bit microprocessor from NXP, packaged in a halogen-free FCBGA package. It operates over a temperature range of 0°C to 90°C and has a maximum frequency of 1GHz. This device is RoHS compliant and is not radiation hardened. It is available in a tray packaging option.
Sign in to ask questions about the NXP MPC8535EAVTAQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8535EAVTAQG technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8535EAVTAQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.