The MPC8535EAVTATH is a 32-bit microprocessor with a maximum operating frequency of 1.25GHz. It is packaged in a halogen-free FCBGA and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 90°C and is compliant with RoHS regulations. The MPC8535EAVTATH is part of the MPC85xx series and is designed for use in high-speed applications.
Sign in to ask questions about the NXP MPC8535EAVTATH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8535EAVTATH technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.25GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8535EAVTATH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.