NXP MPC8536-ADK technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Mount | Hardware |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PowerQUICC III™ |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536-ADK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
