The MPC8536AVJAULA is a 32-bit microprocessor with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 783 terminals positioned on the bottom and is packaged in a 29mm x 29mm S-PBGA-B783 package. The device operates within a supply voltage range of 0.95 to 1.05 volts and has a speed of 1333 MHz. It is a microprocessor type device with a 64-bit external data bus and a 16-bit address bus.
Sign in to ask questions about the NXP MPC8536AVJAULA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536AVJAULA technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1333 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8536AVJAULA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.