The MPC8536BVJAQGA is a 32-bit microprocessor from NXP, featuring a 64-bit external data bus and 16-bit address bus. It operates within a temperature range of 0C to 105C and is supplied with a nominal voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. The device is packaged in a 29x29mm S-PBGA-B783 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC8536BVJAQGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8536BVJAQGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.