The MPC8536BVJAVLA is a 32-bit microprocessor with a 64-bit external data bus and a 16-bit address bus. It operates at a maximum speed of 1500 MHz and has a temperature grade of OTHER. The device is packaged in a BGA package with a width and length of 29 mm. It has a supply voltage range of 0.95 to 1.05 V and a maximum operating temperature of 105°C.
Sign in to ask questions about the NXP MPC8536BVJAVLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536BVJAVLA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1500 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8536BVJAVLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.