
The MPC8536BVTAKGA is a 32-bit microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It features a data bus width of 32 bits and a maximum frequency of 333MHz. The device is packaged in a halogen-free FCBGA package and is compliant with RoHS regulations. The microprocessor has 512KB of memory and 32KB of RAM. It operates at a supply voltage of 1.21V and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP MPC8536BVTAKGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536BVTAKGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536BVTAKGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.