
The MPC8536BVTANGA is a 32-bit microprocessor from NXP with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It features a 512KB memory size and 32KB RAM. The device operates at a maximum frequency of 333MHz and has a data bus width of 32 bits. It is packaged in a halogen-free FCBGA package and is RoHS compliant.
Sign in to ask questions about the NXP MPC8536BVTANGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536BVTANGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536BVTANGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.