The MPC8536BVTAQGA is a 32-bit microprocessor with one core, 512KB of flash memory, and 32KB of RAM. It operates at a supply voltage of 1.21V and is packaged in a halogen-free FCBGA package. The device is designed to operate over a temperature range of 0°C to 105°C and is compliant with RoHS regulations. The MPC8536BVTAQGA supports I2C, USB, and Ethernet interfaces and has a maximum operating frequency of 333MHz.
Sign in to ask questions about the NXP MPC8536BVTAQGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536BVTAQGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536BVTAQGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.