
Microprocessors - MPU 8536 INDUSTRIAL 1250
NXP MPC8536BVTATH technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.25GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.130358oz |
| RoHS | Compliant |
No datasheet is available for this part.