
The MPC8536CVTANGA is a 32-bit microprocessor from NXP, operating at a frequency of 800MHz. It features 512KB of flash memory and 32KB of RAM. The device is packaged in a halogen-free FCBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 105°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC8536CVTANGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536CVTANGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536CVTANGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.