The MPC8536CVTAQGA is a 32-bit microprocessor with a maximum operating frequency of 1GHz and a maximum supply voltage of 1.05V. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The processor features a 512KB memory size and a 32KB RAM size. It is compliant with RoHS regulations and is available in a halogen-free package. The MPC8536CVTAQGA is part of the MPC85xx series and is suitable for use in high-speed applications.
Sign in to ask questions about the NXP MPC8536CVTAQGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536CVTAQGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536CVTAQGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.