
The MPC8536CVTAVLA is a 32-bit microprocessor from NXP with a maximum operating frequency of 1.5GHz and a maximum operating temperature of 105°C. It is available in a halogen-free FCBGA package and is suitable for surface mount applications. The device supports I2C, USB, and Ethernet interfaces and is compliant with RoHS regulations.
NXP MPC8536CVTAVLA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.5GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 512KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
No datasheet is available for this part.
