The NXP MPC8536EAVJAKGA is a 32-bit RISC microprocessor with a maximum clock frequency of 133 MHz. It features a 64-bit external data bus and a 16-bit address bus. The device operates within a supply voltage range of 0.95 to 1.05 volts. The microprocessor is packaged in a 28x28 HBGA, BGA783 package type.
Sign in to ask questions about the NXP MPC8536EAVJAKGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536EAVJAKGA technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 600 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8536EAVJAKGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.