The MPC8536EAVJAQGA is a 32-bit RISC microprocessor with a supply voltage range of 0.95V to 1.05V and a maximum clock frequency of 133MHz. It features a 64-bit external data bus and a 16-bit address bus. The microprocessor is packaged in a 28x28 HBGA with 783 terminals on the bottom. It is designed for use in a variety of applications requiring high-performance processing capabilities.
Sign in to ask questions about the NXP MPC8536EAVJAQGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536EAVJAQGA technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8536EAVJAQGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.